Fluro M14 x 2 Male Galvanised Steel Rod End Metric, 14 mm Bore

Bulk discount available

Subtotal (1 unit)*

Kr. 557,93

(exc. VAT)

Kr. 697,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 557,93
5 - 9Kr. 536,54
10 +Kr. 526,58

*price indicative

RS Stock No.:
184-4475
Mfr. Part No.:
GA14
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M14 x 2 Male

Product Type

Rod End

Bore Size

14 mm

Material

Galvanised Steel

Dynamic Load Rating

13kN

Thread Standard

Metric

Static Load Rating

24.5kN

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Overall Width

78mm

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.

Related links