SKF 22220 E/C4 Tappered 100 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

Kr. 5 405,51

(exc. VAT)

Kr. 6 756,89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 405,51

*price indicative

RS Stock No.:
207-8461
Mfr. Part No.:
22220 E/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Tappered

Roller Material

Steel

Static Load Rating

490kN

Internal Clearance

C3

Number of Rows

1

Bearing Material

Steel

Limiting Speed

4500rpm

Series

SRB

Dynamic Load Rating

433kN

Standards/Approvals

No

Outside Diameter

180mm

COO (Country of Origin):
MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 100 mm ID and 180 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy