SKF 22309 E/C3 Tappered 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 207-8485
- Mfr. Part No.:
- 22309 E/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 1 829,07
(exc. VAT)
Kr. 2 286,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 829,07 |
*price indicative
- RS Stock No.:
- 207-8485
- Mfr. Part No.:
- 22309 E/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Static Load Rating | 183kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Limiting Speed | 7000rpm | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 190kN | |
| Standards/Approvals | No | |
| Series | SRB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Static Load Rating 183kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Limiting Speed 7000rpm | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 190kN | ||
Standards/Approvals No | ||
Series SRB | ||
SKF Explorer Spherical Roller Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 22309 E/C3
This spherical roller bearing is engineered for enhanced performance in demanding applications. With an inner diameter of 45mm and an outer diameter of 100mm, it features a cylindrical bore design ideal for heavy loads. Its robust construction ensures compatibility across various industrial uses, making it a reliable choice for professionals in automation, electrical, and mechanical industries.
Features & Benefits
• Suitable for high-speed applications with a limiting speed of 7000rpm
• Durable sheet metal cage enhances bearing stability
• Two-row design optimises load distribution and increases lifespan
• Ideal for both industrial machinery and heavy load usage
• Crafted to endure varying temperatures and loading conditions
Applications
• Used for heavy machinery operations requiring reliable load support
• Suitable in automated systems for rotating components
• Utilised in electric motor assemblies for enhanced durability
• Recommended for construction equipment facing rigorous conditions
What dynamic capabilities does this bearing offer for demanding tasks?
With a dynamic load rating of 190kN, it efficiently supports heavy loads in dynamic conditions, making it suitable for robust applications.
How does the construction affect its performance in various environments?
The sheet metal cage contributes to the bearing's resilience against wear and tear, ensuring stable operation in both high and low-temperature environments.
What are the benefits of the two-row design in this bearing?
The twin-row configuration allows for improved load distribution, effectively minimising stress on individual rollers and enhancing overall durability.
What kind of maintenance should be considered for optimal performance?
Regular lubrication is recommended to prevent wear, and periodic inspections can help identify any signs of degradation or misalignment early on.
Related links
- SKF 22309 E Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- SKF 22309 E/VA405 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- SKF 22309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 21320 E/C3 Tappered 100 mm ID Roller Bearing, 215 mm OD
- SKF 22219 E/C3 Tappered 95 mm ID Roller Bearing, 170 mm OD
- SKF 21318 E/C3 Tappered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22216 E/C3 Tappered 80 mm ID Roller Bearing, 140 mm OD
- SKF 22316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD