SKF NU 313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 207-8598
- Mfr. Part No.:
- NU 313 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 2 424,95
(exc. VAT)
Kr. 3 031,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 424,95 |
*price indicative
- RS Stock No.:
- 207-8598
- Mfr. Part No.:
- NU 313 ECP/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 196kN | |
| Number of Rows | 1 | |
| Limiting Speed | 6000rpm | |
| Series | NU 313 ECP | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 212kN | |
| Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 196kN | ||
Number of Rows 1 | ||
Limiting Speed 6000rpm | ||
Series NU 313 ECP | ||
Standards/Approvals No | ||
Dynamic Load Rating 212kN | ||
Outside Diameter 140mm | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 65 mm ID and 140 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 313 ECP 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 313 ECP/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 313 ECJ/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 2313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECM/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF N 313 ECP/C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECJ 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 2313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD