SKF HK 3020 30 mm ID Roller Bearing Needle, 37 mm OD
- RS Stock No.:
- 207-8603
- Mfr. Part No.:
- HK 3020
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 115,44
(exc. VAT)
Kr. 144,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 115,44 |
*price indicative
- RS Stock No.:
- 207-8603
- Mfr. Part No.:
- HK 3020
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Series | HK 3020 | |
| Limiting Speed | 9000rpm | |
| Outside Diameter | 37mm | |
| Static Load Rating | 40kN | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 20.9kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Series HK 3020 | ||
Limiting Speed 9000rpm | ||
Outside Diameter 37mm | ||
Static Load Rating 40kN | ||
Bearing Material Steel | ||
Dynamic Load Rating 20.9kN | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Needle Roller Type, 37mm OD, 20mm Width - HK 3020
Get your shafts spinning with this needle roller bearing from SKF. It's a drawn-cup type, so it's just the thing for applications where the housing bore isn't suitable for use as a raceway. The unit's sheet steel cage is highly resistant to corrosion and wear, so you can rest assured it won't crack under the pressure of challenging industrial conditions. A static load rating of 40kN and a dynamic load rating of 20.9kN mean you can trust this bearing to do the heavy lifting in your rotating machinery.
Features & Benefits
• Light weight of 38g to place minimal strain on your system
• Unsealed bearing type helps to minimise friction and improve performance
• Compact outer diameter of 37mm and inner diameter of 30mm for use with small shafts
• Compatible with inner rings in the IR series (such as 209-2222) for ease of assembly
Applications
• Manufacturing equipment
• Aerospace technology
• Automotive sector
What's the limiting speed of this unit?
This roller bearing has a high limiting speed of 9000rpm, so you can put it to the test in high-speed applications.
Related links
- SKF HK 3026 30 mm ID Roller Bearing Needle, 37 mm OD
- SKF HK 3016 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3016-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3020-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3012-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3018-RS-L271 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3020-2RS-L271 30 mm ID Roller Bearing Needle, 37 mm OD
- SKF NK 28/30 28 mm ID Roller Bearing Needle, 37 mm OD