SKF NJ 2311 ECP/C4 55 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

Kr. 3 651,76

(exc. VAT)

Kr. 4 564,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 651,76

*price indicative

RS Stock No.:
207-8643
Mfr. Part No.:
NJ 2311 ECP/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

43mm

Bore Type

Tappered

Roller Material

Steel

Outside Diameter

120mm

Static Load Rating

232kN

Number of Rows

1

Bearing Material

Steel

Limiting Speed

7000rpm

Series

NJ

Standards/Approvals

No

Dynamic Load Rating

232kN

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 25mm bore diameter, 62mm outside diameter and 24mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy