SKF NJ 309 ECP/C4 45 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

Kr. 1 482,97

(exc. VAT)

Kr. 1 853,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 482,97

*price indicative

RS Stock No.:
207-8680
Mfr. Part No.:
NJ 309 ECP/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Tappered

Roller Material

Steel

Standards/Approvals

No

Series

NJ

Limiting Speed

8500rpm

Dynamic Load Rating

112kN

Bearing Material

Steel

Number of Rows

1

Static Load Rating

100kN

Outside Diameter

100mm

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 70mm bore diameter, 125mm outside diameter and 31mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy