SKF NJ 310 ECM/C3 50 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

Kr. 4 284,51

(exc. VAT)

Kr. 5 355,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 284,51

*price indicative

RS Stock No.:
207-8683
Mfr. Part No.:
NJ 310 ECM/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

27mm

Bore Type

Cylindrical

Roller Material

Steel

Outside Diameter

110mm

Static Load Rating

112kN

Number of Rows

1

Bearing Material

Steel

Limiting Speed

8000rpm

Series

NJ 310 ECM

Standards/Approvals

No

Dynamic Load Rating

127kN

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 45mm bore diameter, 75mm outside diameter and 16mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy