SKF NKI 60/25 60 mm ID Roller Bearing Needle Roller, 82 mm OD

Subtotal (1 unit)*

Kr. 1 475,53

(exc. VAT)

Kr. 1 844,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 475,53

*price indicative

RS Stock No.:
207-8741
Mfr. Part No.:
NKI 60/25
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

25mm

Bore Type

Round

Roller Material

Steel

Series

NKI

Standards/Approvals

No

Dynamic Load Rating

44kN

Outside Diameter

82mm

Number of Rows

1

Bearing Material

Steel

Limiting Speed

6700rpm

Static Load Rating

95kN

Bearing Type

Needle Roller

The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 100mm bore diameter, 150mm outside diameter and 66mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy