SKF NKI 85/26 85 mm ID Roller Bearing Needle Roller, 115 mm OD

Subtotal (1 unit)*

Kr. 2 974,07

(exc. VAT)

Kr. 3 717,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 974,07

*price indicative

RS Stock No.:
207-8743
Mfr. Part No.:
NKI 85/26
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

26mm

Bore Type

Round

Roller Material

Steel

Number of Rows

1

Bearing Material

Steel

Static Load Rating

146kN

Limiting Speed

4800rpm

Series

NKI 85/26

Standards/Approvals

No

Dynamic Load Rating

73.7kN

Outside Diameter

115mm

Bearing Type

Needle Roller

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 90° nominal contact angle. This roller bearing comes with 20mm bore diameter, 35mm outside diameter and 30mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy