SKF HK 0812.2RS 8 mm ID Roller Bearing Needle, 12 mm OD
- RS Stock No.:
- 208-0173
- Distrelec Article No.:
- 304-09-850
- Mfr. Part No.:
- HK 0812.2RS
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 92,71
(exc. VAT)
Kr. 115,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 99 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 92,71 |
*price indicative
- RS Stock No.:
- 208-0173
- Distrelec Article No.:
- 304-09-850
- Mfr. Part No.:
- HK 0812.2RS
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 12mm | |
| Dynamic Load Rating | 2.7kN | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Limiting Speed | 13000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 2.75kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 12mm | ||
Dynamic Load Rating 2.7kN | ||
End Type Sealed | ||
Standards/Approvals No | ||
Limiting Speed 13000rpm | ||
Number of Rows 1 | ||
Static Load Rating 2.75kN | ||
Bearing Type Needle | ||
SKF Roller Bearing, 12mm Outside Diameter, 2.7 kN Dynamic Load Rating - HK 0812.2RS
This roller bearing is a needle roller type designed to deliver performance in various mechanical applications. With an inside diameter of 8mm and an outside diameter of 12mm, the sealed bearing provides robust support and reliability. Its compact design is suitable for high-speed operations while ensuring efficient load distribution.
Features & Benefits
• High static load rating of 2.75kN for heavy-duty applications
• Dynamic load rating of 2.7kN for dependable operation
• Limiting speed of 13000r/min for high-speed functionality
• Single-row design minimises space while maintaining performance
• Sealed on both sides to guard against contamination
• Manufactured from steel for durability
Applications
• Utilised in automated machinery for smooth operation
• Suitable for electrical equipment requiring compact components
• Applied in mechanical systems expecting high load-bearing capacity
• Ideal for precision instruments that need consistent rotation
Can it handle high loads?
Yes, it possesses high static and dynamic load ratings.
Is it suitable for high-speed applications?
Yes, it operates efficiently at up to 13000r/min.
Can the bearings be used in confined spaces?
Its compact design allows for use in limited spaces.
Related links
- SKF HK 0810 8 mm ID Roller Bearing Needle, 12 mm OD
- SKF HK 0810 RS 8 mm ID Roller Bearing Needle, 12 mm OD
- SKF HK 0808 8 mm ID Roller Bearing Needle, 12 mm OD
- RS PRO HK 810 8 mm ID Metric Roller Bearing Needle, 12 mm OD
- IKO Nippon Thompson TLA810Z 8 mm ID Roller Bearing Needle, 12 mm OD
- INA HK0810-RS-FPM-B-L271 8 mm ID Roller Bearing Needle, 12 mm OD
- INA NK6/12-TV-XL 6 mm ID Roller Bearing Needle, 12 mm OD
- INA NK6/10-TV-XL 6 mm ID Roller Bearing Needle, 12 mm OD