SKF NU 1036 ML 180 mm ID Roller Bearing, 280 mm OD

Subtotal (1 unit)*

Kr. 23 278,89

(exc. VAT)

Kr. 29 098,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 23 278,89

*price indicative

RS Stock No.:
209-1959
Mfr. Part No.:
NU 1036 ML
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

180mm

Race Width

46mm

Bore Type

Cylindrical

Dynamic Load Rating

380kN

Standards/Approvals

No

Outside Diameter

280mm

Series

NU 1036 ML

Limiting Speed

4000rpm

Static Load Rating

475kN

Number of Rows

1

End Type

Shielded

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 180 mm ID and 280 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy