SKF NU 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD

Subtotal (1 unit)*

Kr. 1 685,06

(exc. VAT)

Kr. 2 106,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 685,06

*price indicative

RS Stock No.:
209-2040
Mfr. Part No.:
NU 2214 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

70mm

Race Width

31mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Number of Rows

1

Internal Clearance

CN

Static Load Rating

193kN

Limiting Speed

6300rpm

Series

NU 2214 ECP

Standards/Approvals

No

End Type

Shielded

Outside Diameter

125mm

Dynamic Load Rating

180kN

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 70 mm ID and 125 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy