SKF NU 232 ECML 160 mm ID Roller Bearing, 290 mm OD

Subtotal (1 unit)*

Kr. 20 709,49

(exc. VAT)

Kr. 25 886,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 20 709,49

*price indicative

RS Stock No.:
209-2093
Mfr. Part No.:
NU 232 ECML
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

160mm

Race Width

48mm

Bore Type

Cylindrical

End Type

Shielded

Dynamic Load Rating

585kN

Outside Diameter

290mm

Number of Rows

1

Static Load Rating

680kN

Series

NU 232 ECML

Limiting Speed

4000rpm

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 160 mm ID and 290 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy