SKF NU 317 ECP/C3 85 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

Kr. 4 695,55

(exc. VAT)

Kr. 5 869,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 695,55

*price indicative

RS Stock No.:
209-2139
Mfr. Part No.:
NU 317 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

41mm

Bore Type

Taper

Static Load Rating

335kN

Number of Rows

1

Dynamic Load Rating

365kN

Limiting Speed

4800rpm

Standards/Approvals

No

End Type

Shielded

Outside Diameter

180mm

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 85 mm ID and 180 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy