SKF N 217 ECP 85 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

Kr. 6 449,77

(exc. VAT)

Kr. 8 062,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 449,77

*price indicative

RS Stock No.:
209-2256
Mfr. Part No.:
N 217 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

28mm

Bore Type

Cylindrical

Series

N 217 ECP

Limiting Speed

5300rpm

Number of Rows

1

Static Load Rating

200kN

End Type

Shielded

Dynamic Load Rating

190kN

Outside Diameter

150mm

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 75mm bore diameter, 160mm outside diameter and 37mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy