SKF N 304 ECP Cylindrical 20 mm ID Roller Bearing, 52 mm OD

Subtotal (1 unit)*

Kr. 1 126,61

(exc. VAT)

Kr. 1 408,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 126,61

*price indicative

RS Stock No.:
209-2261
Mfr. Part No.:
N 304 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

15mm

Bore Type

Cylindrical

Dynamic Load Rating

35.5kN

Series

N 304 ECP

Limiting Speed

18000rpm

Internal Clearance

CN

Static Load Rating

26kN

Number of Rows

1

End Type

Shielded

Standards/Approvals

No

Outside Diameter

52mm

COO (Country of Origin):
DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 25mm bore diameter, 52mm outside diameter and 15mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy