SKF N 314 ECP Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 209-2272
- Mfr. Part No.:
- N 314 ECP
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 5 343,80
(exc. VAT)
Kr. 6 679,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 343,80 |
*price indicative
- RS Stock No.:
- 209-2272
- Mfr. Part No.:
- N 314 ECP
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Series | N 314 ECP | |
| Outside Diameter | 150mm | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Dynamic Load Rating | 236kN | |
| Static Load Rating | 228kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Series N 314 ECP | ||
Outside Diameter 150mm | ||
End Type Shielded | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Dynamic Load Rating 236kN | ||
Static Load Rating 228kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 22mm bore diameter, 39mm outside diameter and 17mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF N 314 ECP/C3 Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- SKF N 314 ECM 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF N 214 ECP Cylindrical 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 314 ECP 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NUP 314 ECP 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECP 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECP/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECP/C3 70 mm ID Roller Bearing, 150 mm OD