SKF 24028 CC/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD

Subtotal (1 unit)*

Kr. 14 381,68

(exc. VAT)

Kr. 17 977,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 14 381,68

*price indicative

RS Stock No.:
209-4112
Mfr. Part No.:
24028 CC/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

140mm

Race Width

69mm

Bore Type

Tapered

Cage Material

Sheet Metal

End Type

Closed

Dynamic Load Rating

600kN

Outside Diameter

210mm

Internal Clearance

CN

Series

24028 CC/W33

Limiting Speed

2800rpm

Number of Rows

2

Static Load Rating

900kN

Standards/Approvals

No

Race Type

Cylindrical

COO (Country of Origin):
SE

SKF Roller Bearing, 140mm Inside Diameter, 69mm Race Width - 24028 CC/W33


This spherical roller bearing is an essential component in various industrial applications, designed to accommodate heavy radial loads and moderate axial loads. With an inner diameter of 140mm, an outer diameter of 210mm, and a race width of 69mm, this robust bearing features a tapered bore and is composed of high-quality metal materials to ensure long-lasting performance. The dual row design enhances stability and load-bearing capacity.

Features & Benefits


• Capable of handling dynamic load ratings of up to 600kN
• Static load rating reaches up to 900kN for high capacity
• Tapered bore design allows for easy alignment and fitting
• Metal cage construction provides durability and strength
• Suitable for operation at reference speeds of 2000rpm
• Dual row design minimises vibration and enhances reliability

Applications


• Used in heavy machinery for optimal load distribution
• Essential in conveyor systems for reliable performance
• Utilised in electric motors to support rotating shafts
• Applied in automotive assemblies for effective load handling

What advantages does the tapered bore design offer in installation?


The tapered bore design facilitates easy alignment and mounting, allowing for precise installation in machinery. This ensures improved load handling and reduces the likelihood of premature wear.

How does the metal cage contribute to the bearing's overall performance?


The metal cage enhances the bearing's structural integrity, providing improved retention of rolling elements and reducing the risk of wear under high load conditions. Thus, it ensures a long operational life and consistent performance.

What load capacity considerations should be taken into account with this bearing?


It is important to consider both the static and dynamic load ratings, which are 900kN and 600kN respectively, to ensure that the bearing can handle the demands of specific applications without risking damage or failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy