SKF NN 3008 KTN/SP Tapered 1:12 40 mm ID Roller Bearing, 68 mm OD

Subtotal (1 unit)*

Kr. 6 383,63

(exc. VAT)

Kr. 7 979,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 383,63

*price indicative

RS Stock No.:
233-7209
Mfr. Part No.:
NN 3008 KTN/SP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

21mm

Bore Type

Tapered 1:12

Roller Material

Steel

Cage Material

Non-Metallic

Standards/Approvals

No

Series

NN 30

Maximum Speed - Oil

15000rpm

Maximum Speed - Grease

13000rpm

Dynamic Load Rating

42.9kN

Static Load Rating

56kN

Internal Clearance

C1

Outside Diameter

68mm

Bearing Material

Steel

Number of Rows

2

Race Type

Flanged

COO (Country of Origin):
IT
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 75mm bore diameter, 130mm outside diameter and 31mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy