RS PRO 30221 Taper 105 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 248-2782
- Mfr. Part No.:
- 30221
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 2 378,19
(exc. VAT)
Kr. 2 972,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 378,19 |
*price indicative
- RS Stock No.:
- 248-2782
- Mfr. Part No.:
- 30221
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Bore Type | Tapered | |
| Cage Material | Stainless Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| End Type | Open | |
| Static Load Rating | 368kN | |
| Limiting Speed | 3400rpm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 282kN | |
| Cone Width | 39mm | |
| Cup Width | 30mm | |
| Outside Diameter | 190mm | |
| Bearing Material | Steel | |
| Race Type | Cylindrical | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Bore Type Tapered | ||
Cage Material Stainless Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
End Type Open | ||
Static Load Rating 368kN | ||
Limiting Speed 3400rpm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 282kN | ||
Cone Width 39mm | ||
Cup Width 30mm | ||
Outside Diameter 190mm | ||
Bearing Material Steel | ||
Race Type Cylindrical | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 30221 Taper 105 mm ID Roller Bearing, 190 mm OD
- SKF 32221 Taper 105 mm ID Roller Bearing, 190 mm OD
- NTN 32221U Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- FAG 30221-A Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- SKF NJ 221 ECP 105 mm ID Roller Bearing, 190 mm OD
- SKF NU 221 ECJ 105 mm ID Roller Bearing, 190 mm OD
- SKF NU 221 ECP 105 mm ID Roller Bearing, 190 mm OD
- NTN 30221U Single Row Tapered Roller 105 mm ID Roller Bearing, 190 mm OD