RS PRO 32020-X Taper 100 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 248-2821
- Mfr. Part No.:
- 32020-X
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 1 169,28
(exc. VAT)
Kr. 1 461,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 169,28 |
*price indicative
- RS Stock No.:
- 248-2821
- Mfr. Part No.:
- 32020-X
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 291kN | |
| Cone Width | 32mm | |
| Bearing Material | Steel | |
| Cup Width | 24mm | |
| Number of Rows | 1 | |
| Limiting Speed | 4000rpm | |
| Bearing Dynamic Load Rating | 175kN | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Outside Diameter | 150mm | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 291kN | ||
Cone Width 32mm | ||
Bearing Material Steel | ||
Cup Width 24mm | ||
Number of Rows 1 | ||
Limiting Speed 4000rpm | ||
Bearing Dynamic Load Rating 175kN | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Outside Diameter 150mm | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32020 X Taper 100 mm ID Roller Bearing, 150 mm OD
- SKF 32020 X/DF Taper Roller 100 mm ID Tapered Roller Bearing, 150 mm OD
- SKF 33020 Taper 100 mm ID Roller Bearing, 150 mm OD
- SKF 32013 X Taper 65 mm ID Roller Bearing, 100 mm OD
- RS PRO 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- Timken JHM720249/JHM720210 Taper 100 mm ID Roller Bearing, 160 mm OD
- SKF 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF 21320 E Taper 100 mm ID Roller Bearing, 215 mm OD