RS PRO HK 1012 10 mm ID Metric Roller Bearing Needle, 14 mm OD

Subtotal (1 pack of 5 units)*

Kr. 185,18

(exc. VAT)

Kr. 231,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 37,036Kr. 185,18

*price indicative

RS Stock No.:
261-2665
Mfr. Part No.:
HK 1012
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

10mm

Race Width

12mm

Bore Type

Parallel

Cage Material

Steel

Roller Material

Steel

End Type

Open

Static Load Rating

6.95kN

Outside Diameter

14mm

Number of Rows

1

Dynamic Load Rating

5.39kN

Limiting Speed

20000rpm

Standards/Approvals

No

Bearing Type

Needle

RoHS Status: Not Applicable

COO (Country of Origin):
CN

RS PRO Roller Bearing, Drawn Cup Needle


This RS PRO roller bearing is a drawn cup needle roller bearing with open ends, designed for applications where the housing bore cannot serve as a raceway. It offers a compact and economical solution with high load carrying capacity and stiffness, making it ideal for demanding environments.

Features and Benefits


High radial load carrying capacity: Supports heavy loads efficiently

High stiffness: Ensures stability and precision

Very low cross-sectional height: Ideal for compact spaces

Applications


Automotive industry

Aerospace

Industrial machinery

Additional Information


Bearing Reference Number: HK 1012

Number of Rows: 1

Roller Material: Steel

Dynamic Load Rating: 5.39 kN

End Type: Open

Reference Speed: 18000 rpm

Limiting Speed: 20000 rpm

Inside Diameter: 10 mm

Outside Diameter: 14 mm

Race Width: 12 mm

Cage Material: Steel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Small Pack Size: 146-9293

Large Pack Size: 261-2665

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy