Tsubaki RS 10B-1 Single Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 183-0910
- Mfr. Part No.:
- RS10B-1 OL
- Brand:
- Tsubaki
Get a bulk buy discount
Add 5 more to save Kr. 135,80
View bulk pricing optionsSubtotal (1 bag of 10 units)*
Kr. 661,74
(exc. VAT)
Kr. 827,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 661,74 | Kr. 66,174 | - |
| 5 - 9 | Kr. 634,58 | Kr. 63,458 | Kr. 135,80 |
| 10 + | Kr. 608,04 | Kr. 60,804 | Kr. 537,00 |
*price indicative
- RS Stock No.:
- 183-0910
- Mfr. Part No.:
- RS10B-1 OL
- Brand:
- Tsubaki
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
| Brand | Tsubaki | |
| Product Type | Offset Link | |
| Chain Type | 10B-1 | |
| Mechanical Link Type | Single Offset Link | |
| Material | Carbon Steel | |
| Pitch | 76.2mm | |
| Series | RS | |
| Width Between Roller Link Plates | 45.72mm | |
| Standards/Approvals | ISO 606, BS/DIN | |
| Roller Diameter | 48.26mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Offset Link | ||
Chain Type 10B-1 | ||
Mechanical Link Type Single Offset Link | ||
Material Carbon Steel | ||
Pitch 76.2mm | ||
Series RS | ||
Width Between Roller Link Plates 45.72mm | ||
Standards/Approvals ISO 606, BS/DIN | ||
Roller Diameter 48.26mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Center sink riveting is applied to RS08B-1 to RS16B-1 single strand chain.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki Neptune 10B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki 10B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki SS 10B-1 Single Offset Link 304 Stainless Steel Offset Link
- Tsubaki RS 10B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 10B-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 10B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki 50-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 80-1 Single Offset Link Carbon Steel Offset Link