Tsubaki Neptune 10B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 2 021,76

(exc. VAT)

Kr. 2 527,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4Kr. 2 021,76Kr. 202,176
5 +Kr. 1 940,80Kr. 194,08

*price indicative

RS Stock No.:
183-0930
Mfr. Part No.:
RS10B-NEP-1 OL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Product Type

Offset Link

Chain Type

10B-1

Mechanical Link Type

Single Offset Link

Material

Corrosion Protected Carbon Steel

Pitch

15.88mm

Series

Neptune

Pin Length

20.8mm

Width Between Roller Link Plates

9.65mm

Pin Type

Clip

Standards/Approvals

BS/DIN

Roller Diameter

10.16mm

RoHS Status: Exempted

COO (Country of Origin):
JP
RF06B-NEP chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B-NEP-1, and cotter type for sizes RS20B-NEP-1 to RS24B-NEP-1.

Center sink riveting is applied to RS08B-NEP-1 and to RS16B-NEP-1 single-strand chain.

Double stake riveting is applied to all other sizes single-strand chain.

When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.

• Neptune Corrosion Resistant Chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy