Tsubaki Neptune 16B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 5 710,73

(exc. VAT)

Kr. 7 138,41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4Kr. 5 710,73Kr. 571,073
5 +Kr. 5 482,39Kr. 548,239

*price indicative

RS Stock No.:
183-0932
Mfr. Part No.:
RS16B-NEP-1 OL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

16B-1

Product Type

Offset Link

Mechanical Link Type

Single Offset Link

Material

Corrosion Protected Carbon Steel

Series

Neptune

Pitch

25.40mm

Roller Diameter

15.88mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
RF06B-NEP chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B-NEP-1, and cotter type for sizes RS20B-NEP-1 to RS24B-NEP-1.

Center sink riveting is applied to RS08B-NEP-1 and to RS16B-NEP-1 single-strand chain.

Double stake riveting is applied to all other sizes single-strand chain.

When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.

• Neptune Corrosion Resistant Chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy