Tsubaki Neptune 16B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 1 286,73

(exc. VAT)

Kr. 1 608,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4Kr. 1 286,73Kr. 128,673
5 +Kr. 1 235,18Kr. 123,518

*price indicative

RS Stock No.:
183-0908
Mfr. Part No.:
RS16B-NEP-1 CL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Product Type

Roller Chain Link

Chain Type

16B-1

Mechanical Link Type

Clip Connecting Link

Material

Corrosion Protected Carbon Steel

Series

Neptune

Pitch

25.4mm

Pin Length

43.3mm

Width Between Roller Link Plates

17.02mm

Pin Type

Clip

Standards/Approvals

BS/DIN

Roller Diameter

15.88mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
RF06B-NEP chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B-NEP-1, and cotter type for sizes RS20B-NEP-1 to RS24B-NEP-1.

Center sink riveting is applied to RS08B-NEP-1 and to RS16B-NEP-1 single-strand chain.

Double stake riveting is applied to all other sizes single-strand chain.

When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.

• Neptune Corrosion Resistant Chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy