Tsubaki 40-1 Single Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 184-5796
- Mfr. Part No.:
- RS40-1 OL
- Brand:
- Tsubaki
Subtotal (1 bag of 10 units)*
Kr. 567,95
(exc. VAT)
Kr. 709,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 567,95 | Kr. 56,795 |
*price indicative
- RS Stock No.:
- 184-5796
- Mfr. Part No.:
- RS40-1 OL
- Brand:
- Tsubaki
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
| Brand | Tsubaki | |
| Chain Type | 40-1 | |
| Product Type | Offset Link | |
| Mechanical Link Type | Single Offset Link | |
| Material | Carbon Steel | |
| Pitch | 12.7mm | |
| Pin Length | 18mm | |
| Width Between Roller Link Plates | 7.95mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ANSI G8 | |
| Roller Diameter | 7.92mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 40-1 | ||
Product Type Offset Link | ||
Mechanical Link Type Single Offset Link | ||
Material Carbon Steel | ||
Pitch 12.7mm | ||
Pin Length 18mm | ||
Width Between Roller Link Plates 7.95mm | ||
Pin Type Riveted | ||
Standards/Approvals ANSI G8 | ||
Roller Diameter 7.92mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki 40-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 40-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 50-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 08B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 60-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 100-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 20B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 80-1 Single Offset Link Carbon Steel Offset Link