Witra 12B-1 Connecting Link Steel Roller Chain Link

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 96,32

(exc. VAT)

Kr. 120,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 243 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4Kr. 96,32Kr. 19,264-
5 - 9Kr. 92,21Kr. 18,4424%
10 - 24Kr. 90,60Kr. 18,125%
25 +Kr. 88,66Kr. 17,7327%

*price indicative

RS Stock No.:
612-4590
Mfr. Part No.:
CW12B-1/11
Brand:
Witra
Find similar products by selecting one or more attributes.
Select all

Brand

Witra

Chain Type

12B-1

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Steel

Pitch

19.05mm

Pin Length

22.7mm

Pin Type

Spring Clip

Standards/Approvals

No

Roller Diameter

12.07mm

COO (Country of Origin):
IN

Connecting Link with Spring Clip


Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy