Witra 05B-1 Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 612-4540
- Mfr. Part No.:
- CW05B-1/11
- Brand:
- Witra
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 74,36
(exc. VAT)
Kr. 92,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 74,36 | Kr. 14,872 |
| 5 - 9 | Kr. 71,39 | Kr. 14,278 |
| 10 - 24 | Kr. 69,78 | Kr. 13,956 |
| 25 + | Kr. 68,53 | Kr. 13,706 |
*price indicative
- RS Stock No.:
- 612-4540
- Mfr. Part No.:
- CW05B-1/11
- Brand:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Product Type | Roller Chain Link | |
| Chain Type | 05B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Steel | |
| Pitch | 8mm | |
| Pin Length | 8.6mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | No | |
| Roller Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Product Type Roller Chain Link | ||
Chain Type 05B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Steel | ||
Pitch 8mm | ||
Pin Length 8.6mm | ||
Pin Type Spring Clip | ||
Standards/Approvals No | ||
Roller Diameter 5mm | ||
- COO (Country of Origin):
- IN
Connecting Link with Spring Clip
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
Related links
- Witra 81-1 Connecting Link Steel Roller Chain Link
- Witra 25-1 Connecting Link Steel Roller Chain Link
- Witra 10B-1 Connecting Link Steel Roller Chain Link
- Witra 08B-1 Connecting Link Steel Roller Chain Link
- Witra 16B-1 Connecting Link Steel Roller Chain Link
- Witra 12B-1 Connecting Link Steel Roller Chain Link
- Witra 06B-1 Connecting Link Steel Roller Chain Link
- Witra 60-1 Connecting Link Stainless Steel Roller Chain Link