Witra 08B-1 Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 612-4641
- Mfr. Part No.:
- CW08B-1/11
- Brand:
- Witra
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 76,08
(exc. VAT)
Kr. 95,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 76,08 | Kr. 15,216 | - |
| 5 - 9 | Kr. 73,10 | Kr. 14,62 | 3% |
| 10 - 24 | Kr. 71,61 | Kr. 14,322 | 5% |
| 25 + | Kr. 70,13 | Kr. 14,026 | 7% |
*price indicative
- RS Stock No.:
- 612-4641
- Mfr. Part No.:
- CW08B-1/11
- Brand:
- Witra
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
| Brand | Witra | |
| Product Type | Roller Chain Link | |
| Chain Type | 08B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Steel | |
| Standards/Approvals | ISO 4347, DIN ISO 9001, ISO 606, ISO 1275, DIN | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Product Type Roller Chain Link | ||
Chain Type 08B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Steel | ||
Standards/Approvals ISO 4347, DIN ISO 9001, ISO 606, ISO 1275, DIN | ||
- COO (Country of Origin):
- IN
Connecting Link with Spring Clip
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
Related links
- Witra 08B-1 Connecting Link Steel Roller Chain Link
- Witra 08B-1 Offset Link Steel Roller Chain Link
- Witra 81-1 Connecting Link Steel Roller Chain Link
- Witra 05B-1 Connecting Link Steel Roller Chain Link
- Witra 25-1 Connecting Link Steel Roller Chain Link
- Witra 10B-1 Connecting Link Steel Roller Chain Link
- Witra 16B-1 Connecting Link Steel Roller Chain Link
- Witra 06B-1 Connecting Link Steel Roller Chain Link