Petzl G200AA02 Rope Grab Stainless Steel, Aluminium Alloy

Subtotal (1 unit)*

Kr. 454,92

(exc. VAT)

Kr. 568,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 454,92

*price indicative

RS Stock No.:
313-553
Mfr. Part No.:
G200AA02
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Rope Grab

Rope Diameter

6.5 mm

Material

Stainless Steel, Aluminium Alloy

Standards/Approvals

EU 2016/425

RoHS Status: Exempted

COO (Country of Origin):
TW
The Bolle wire stop is an anchor strap made of 6.5 mm diameter galvanized steel with two terminations of different sizes. It offers several configurations for setting up an anchor directly to an anchor point or around a suitable structure. The plastic sleeve helps keep the connector in position and facilitates clipping. It is available in lengths of 1.5m.

Easy clipping, thanks to the plastic sheath that helps keep the connectors in position

Individual identification marking on the plastic sheath to track the equipment throughout its lifespan

Related links