Petzl G200AA04 Rope Grab Aluminium Alloy, Stainless Steel
- RS Stock No.:
- 313-556
- Mfr. Part No.:
- G200AA04
- Brand:
- Petzl
Subtotal (1 unit)*
Kr. 575,34
(exc. VAT)
Kr. 719,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 575,34 |
*price indicative
- RS Stock No.:
- 313-556
- Mfr. Part No.:
- G200AA04
- Brand:
- Petzl
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
| Brand | Petzl | |
| Product Type | Rope Grab | |
| Rope Diameter | 6.5 mm | |
| Material | Aluminium Alloy, Stainless Steel | |
| Standards/Approvals | EU 2016/425 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Rope Grab | ||
Rope Diameter 6.5 mm | ||
Material Aluminium Alloy, Stainless Steel | ||
Standards/Approvals EU 2016/425 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Bolle wire stop is an anchor strap made of 6.5 mm diameter galvanized steel with two terminations of different sizes. It offers several configurations for setting up an anchor directly to an anchor point or around a suitable structure. The plastic sleeve helps keep the connector in position and facilitates clipping. It is available in lengths of 3m.
Easy clipping, thanks to the plastic sheath that helps keep the connectors in position
Individual identification marking on the plastic sheath to track the equipment throughout its lifespan
Related links
- Petzl B17ALA Rope Grab Aluminium Nylon Plastic
- Petzl B070AA00 Rope Grab Stainless Steel, Aluminium
- Petzl B17ARA Rope Grab Stainless Steel Plastic Nylon
- Petzl B071BA00 Rope Grab Rope Adjustable Device for The Safety Rope Stainless Steel Aluminium
- Petzl G200AA03 Rope Grab Stainless Steel, Aluminium Alloy
- Petzl G200AA00 Rope Grab Stainless Steel, Aluminium Alloy
- Petzl G200AA02 Rope Grab Stainless Steel, Aluminium Alloy
- Petzl G200AA01 Rope Grab Stainless Steel, Aluminium Alloy