Petzl L071CB00 Rope Grab Shock Absorber Polyester, Nylon
- RS Stock No.:
- 215-6061
- Mfr. Part No.:
- L071CB00
- Brand:
- Petzl
Stock information currently inaccessible
- RS Stock No.:
- 215-6061
- Mfr. Part No.:
- L071CB00
- Brand:
- Petzl
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
| Brand | Petzl | |
| Product Type | Rope Grab Shock Absorber | |
| Orientation | Straight | |
| Weight Capacity | 250kg | |
| Automatic/Manual | Automatic | |
| Material | Polyester, Nylon | |
| Standards/Approvals | EN 355, ANSI Z359.13, CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Rope Grab Shock Absorber | ||
Orientation Straight | ||
Weight Capacity 250kg | ||
Automatic/Manual Automatic | ||
Material Polyester, Nylon | ||
Standards/Approvals EN 355, ANSI Z359.13, CE | ||
- COO (Country of Origin):
- RO
The Petzl ASAP sorber energy absorber may only be used with an ASAP or ASAP lock mobile fall arrester. It allows user to work at a distance from the rope, in order to protect it during certain work phases. Equipped with tear-webbing inside a pouch that opens on each end, the absorber is protected from abrasion, while allowing for regular inspection. It is available in two lengths, to provide the best balance between distance from the rope and reduced fall length.
Absorbs energy in case of a fall
CE EN 355, ANSI Z359.13 6 feet, EAC certified
Allows the user to keep the rope at a distance in order to free up the work area
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length