Banner RP-RM83F Rope Pull Switch 37.5 m, 2 NC/2 NO
- RS Stock No.:
- 331-154
- Mfr. Part No.:
- RP-RM83F-75LT
- Brand:
- Banner
Subtotal (1 unit)*
Kr. 3 331,90
(exc. VAT)
Kr. 4 164,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 331,90 |
*price indicative
- RS Stock No.:
- 331-154
- Mfr. Part No.:
- RP-RM83F-75LT
- Brand:
- Banner
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
| Brand | Banner | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NC/2 NO | |
| IP Rating | IP67 | |
| Series | RP-RM83F | |
| E-Stop Button | Yes | |
| Reset Button | Yes | |
| Minimum Operating Temperature | 30°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Length | 37.5m | |
| Standards/Approvals | EN ISO 12100, EN 60204-1, IEC 60947-5-5, ISO 13850 (EN 418), ANSI/RIA R15.06, ANSI B11.19, ANSI B11.0 | |
| Housing Material | Die Cast Aluminium | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NC/2 NO | ||
IP Rating IP67 | ||
Series RP-RM83F | ||
E-Stop Button Yes | ||
Reset Button Yes | ||
Minimum Operating Temperature 30°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Length 37.5m | ||
Standards/Approvals EN ISO 12100, EN 60204-1, IEC 60947-5-5, ISO 13850 (EN 418), ANSI/RIA R15.06, ANSI B11.19, ANSI B11.0 | ||
Housing Material Die Cast Aluminium | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
The Banner Heavy-Duty Rope Pull Emergency Stop Switch is engineered for reliability in demanding industrial environments, facilitating effective emergency stop operations. Built with robust die-cast aluminium housing and enhanced with an innovative internal turnbuckle design, this switch ensures quick and easy rope tension adjustments, making it ideal for both indoor and outdoor use.
Operates effectively in extreme temperatures making it suitable for various locations
Builtin auxiliary outputs enable remote monitoring capabilities
Latching operation prevents accidental resets during emergency conditions
Related links
- Banner RP-RM83F Rope Pull Switch 37.5 m, 2 NC/2 NO
- Banner RP-RM83F Rope Pull Switch 37.5 m 2 NC/2 NO
- Banner RP-RM83F Rope Pull Switch 75 m, 2 NC/2 NO
- Banner RP-LS42F Rope Pull Switch 25 m, 2 NC/2 NO
- Banner RP-LS42F Rope Pull Switch 124 mm, 2 NC/2 NO
- Banner RP-QM72 Rope Pull Switch, 2 NC
- Banner RP-LS42F Rope Pull Switch 2 NC/2 NO
- Banner RP-RM83F Series Latch Reset Illuminated Emergency Stop Push Button 16 mm Cutout IP65