- RS Stock No.:
- 247-2400
- Mfr. Part No.:
- XY2CE1A297
- Brand:
- Telemecanique Sensors
Available to back order for despatch when stock is available
Price Each
Kr. 4 981,50
(exc. VAT)
Kr. 6 226,88
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 4 981,50 |
- RS Stock No.:
- 247-2400
- Mfr. Part No.:
- XY2CE1A297
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
The Schneider Electric XY2CE series emergency stop rope pull switch has a 2 NC/2NO contact configuration. It has Zamak housing and maximum AC/DC voltage is 240VAC and 250VDC and the current rating of the switch is 3A and 270mA for AC and DC respectively. This switch has a rope span of 70m and the mounting orientation is to the right side.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP66
IP degree of protection IP66
Specifications
Attribute | Value |
---|---|
Mounting Orientation | Right Side |
IP Rating | IP66 |