Our Services
Industry Hub
New products
Parcel Tracking
Log In / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Rotary Switches & Components
Cam Switches
Kraus & Naimer, 3P 5 Position , 32A, Knob Actuator
RS Stock No.:
293-7178
Mfr. Part No.:
C26A272/GBA001E
Brand:
Kraus & Naimer
Image representative of range
View all Cam Switches
Discontinued product
RS Stock No.:
293-7178
Mfr. Part No.:
C26A272/GBA001E
Brand:
Kraus & Naimer
Technical Reference
Legislation and Compliance
Product Details
Specifications
3 Pole Multi-step Cam Switches Dimensions
RoHS Certificate of Compliance
Statement of conformity
Multi-step Switches
Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V
Standards
EN 60 947, IEC 947-3, VDE 0660, EN 60204.1
Attribute
Value
Pole and Throw Configuration
3P
Maximum Current
32A
Number of Positions
5
Length
64mm
Width
64mm
Depth
129.9mm
Actuator Type
Knob
Dimensions
64 x 64 x 129.9mm