- RS Stock No.:
- 793-3033
- Mfr. Part No.:
- FRN-D2-R501
- Brand:
- ACE
Available to back order for despatch 10.06.2024
Added
Price Each
Kr. 254,32
(exc. VAT)
Kr. 317,90
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 254,32 |
5 - 9 | Kr. 246,51 |
10 + | Kr. 238,48 |
- RS Stock No.:
- 793-3033
- Mfr. Part No.:
- FRN-D2-R501
- Brand:
- ACE
Technical Reference
Legislation and Compliance
Product Details
FRN - D2
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.
Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output
Specifications
Attribute | Value |
---|---|
Torque | 5±1Ncm |
Number of Gear Teeth | 12 |
Pitch Circle Diameter | 12mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |