- RS Stock No.:
- 793-3095
- Mfr. Part No.:
- FDN-57L
- Brand:
- ACE
117 In stock for same day dispatch
Added
Price Each
Kr. 627,35
(exc. VAT)
Kr. 784,19
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 627,35 |
5 - 9 | Kr. 607,72 |
10 + | Kr. 587,72 |
- RS Stock No.:
- 793-3095
- Mfr. Part No.:
- FDN-57L
- Brand:
- ACE
Technical Reference
Legislation and Compliance
Product Details
FDN 47-70
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.
Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve
Note
External support Must be provided for the output shaft.
Specifications
Attribute | Value |
---|---|
Torque | 5.5±0.3Nm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |