- RS Stock No.:
- 182-9895
- Mfr. Part No.:
- 11421111
- Brand:
- Socomec
1 In stock for dispatch same day
Not available for next day delivery
Price Each
Kr. 983,73
(exc. VAT)
Kr. 1 229,66
(inc. VAT)
Units | Per unit |
1 + | Kr. 983,73 |
- RS Stock No.:
- 182-9895
- Mfr. Part No.:
- 11421111
- Brand:
- Socomec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
SIRCO and SIRCO AC are manually or remotely operated multipolar load break switches. They make and break under load conditions and provide safe isolation. SIRCO are designed for 415 VAC and DC low voltage electrical circuits. SIRCO AC are designed for heavy duty applications up to 690 VAC - AC 23.
Double positive break indication given through a position indication window, located directly on the product, and by the operating handle.
Severe load duty categories (AC-22 and AC-23).
High resistance to damp heat (supplied "tropicalised").
Severe load duty categories (AC-22 and AC-23).
High resistance to damp heat (supplied "tropicalised").
Specifications
Attribute | Value |
---|---|
For Use With | Load Break Switch |