- RS Stock No.:
- 665-843
- Mfr. Part No.:
- PT6509
- Brand:
- Lorlin
67 In stock for same day dispatch
Added
Price Each
Kr. 67,15
(exc. VAT)
Kr. 83,94
(inc. VAT)
Units | Per unit |
1 + | Kr. 67,15 |
- RS Stock No.:
- 665-843
- Mfr. Part No.:
- PT6509
- Brand:
- Lorlin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCB Switch Kit
A rotary switch mechanism with adjustable stop which will take up to a maximum of five extra wafers from the variety available
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make
Note
The 'spacers' contain a selection of items - qty 10 spacers, qty 2 front insulators, qty 1 rear driver shafts, qty 1 retaining strap, qty 2 tie rods, and qty 2 push-on fixings.
Specifications
Attribute | Value |
---|---|
Contact Configuration | 3PST |
Contact Current Rating | 500 mA @ 250 V |
Number of Switch Positions | 3 |
Number of Contacts | 3 |
Voltage Rating | 250 V dc, 250V ac |
Width | 35.25mm |
Mounting Type | PCB |
Terminal Type | Through Hole |
Mechanical Life | 10000Operations |
Minimum Operating Temperature | -30°C |
Height | 31.4mm |
Case Material | PET |
Angle of Throw | 30° |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Plated Phosphor Bronze |