- RS Stock No.:
- 123-9621
- Mfr. Part No.:
- SRRM1C7800
- Brand:
- Alps Alpine
6 In stock for same day dispatch
available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 180,40
(exc. VAT)
Kr. 225,50
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 180,40 |
5 - 19 | Kr. 171,49 |
20 - 49 | Kr. 162,80 |
50 - 99 | Kr. 150,37 |
100 + | Kr. 143,00 |
- RS Stock No.:
- 123-9621
- Mfr. Part No.:
- SRRM1C7800
- Brand:
- Alps Alpine
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP12T |
Contact Current Rating | 250 mA |
Number of Switch Positions | 12 |
Number of Contacts | 1 |
Voltage Rating | 30V dc |
Diameter | 31mm |
Dimensions | 31 (Dia.) x 31.5mm |
Mounting Type | PCB |
Mounting Hole Size | 1.5mm |
Terminal Type | PC Pin |
Application | DVD Player, FP-TV |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Angle of Throw | 30° |
Height | 31.5mm |
Contact Type | Non-Shorting |
Actuator Colour | Grey |
Mechanical Life | 10000Cycles |
- RS Stock No.:
- 123-9621
- Mfr. Part No.:
- SRRM1C7800
- Brand:
- Alps Alpine