- RS Stock No.:
- 175-9862
- Brand:
- RS PRO
Available to back order for despatch 30.10.2024
Added
Price Each (On a Reel of 20)
Kr. 36,734
(exc. VAT)
Kr. 45,918
(inc. VAT)
Units | Per unit | Per Reel* |
20 + | Kr. 36,734 | Kr. 734,68 |
*price indicative |
- RS Stock No.:
- 175-9862
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS PRO switch is a push button type switch.
RoHS compliant
RS pro approved
3 years warranty
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Series | MTP |
Contact Configuration | SPST |
Contact Current Rating | 50 mA |
Number of Switch Positions | 3 |
Number of Contacts | 1 |
Voltage Rating | 12V dc |
Depth | 13.5mm |
Width | 15.2mm |
Dimensions | 15.2 x 13.5 x 5.6mm |
Mounting Type | PCB |
Terminal Type | Solder |
Mechanical Life | 10000 / 30000 Cycles |
Height | 5.6mm |
Contact Material | Copper Over Silver |
Angle of Throw | 80° |
Minimum Operating Temperature | -20°C |
Case Material | Stainless Steel |
Actuator Colour | Black |
Illuminated | Yes |
Maximum Operating Temperature | +70°C |
Legend Text Colour | Red |