- RS Stock No.:
- 204-7691
- Mfr. Part No.:
- RA01A12BSSMS0X
- Brand:
- Lorlin
25 In stock for same day dispatch
Added
Price Each
Kr. 364,32
(exc. VAT)
Kr. 455,40
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 364,32 |
10 - 49 | Kr. 327,91 |
50 - 99 | Kr. 273,24 |
100 - 249 | Kr. 255,09 |
250 + | Kr. 233,09 |
- RS Stock No.:
- 204-7691
- Mfr. Part No.:
- RA01A12BSSMS0X
- Brand:
- Lorlin
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Wafer switches, RA series
Rotary switches for panel mounting, with a 6 mm diameter shaft.
Solder terminals.
Available in four versions.
Additional wafers can be ordered separately.
PT series accessories must be used to fit additional wafers (extension shafts, spacers and washers).
Buttons are also available in the catalogue.
Solder terminals.
Available in four versions.
Additional wafers can be ordered separately.
PT series accessories must be used to fit additional wafers (extension shafts, spacers and washers).
Buttons are also available in the catalogue.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 1 A @ 12 V |
Number of Switch Positions | 12 |
Number of Contacts | 1 |
Voltage Rating | 250 V dc, 250V ac |
Depth | 23.8mm |
Width | 25.4mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +85°C |
Angle of Throw | 30° |
Case Material | Zinc Alloy |
Contact Material | Silver Plated Brass |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 204-7691
- Mfr. Part No.:
- RA01A12BSSMS0X
- Brand:
- Lorlin