NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary Selector Switch, 100 mA, Pin
- RS Stock No.:
- 244-4167
- Mfr. Part No.:
- S-2050
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Available to back order for despatch 13.09.2024
Price Each
Kr. 35,75
(exc. VAT)
Kr. 44,69
(inc. VAT)
Units | Per unit |
---|---|
1 - 1 | Kr. 35,75 |
2 - 4 | Kr. 34,32 |
5 + | Kr. 33,22 |
- RS Stock No.:
- 244-4167
- Mfr. Part No.:
- S-2050
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS S-2050 series rotary selector switch available in compact size structure and DIP pin configuration.
RoHS compliant
Protected against dust and washable after soldering
Self cleaning mechanism
Protected against dust and washable after soldering
Self cleaning mechanism
Specifications
Attribute | Value |
---|---|
Series | S-2050 |
Contact Configuration | SP4T |
Contact Current Rating | 100 mA |
Number of Switch Positions | 4 |
Number of Contacts | 4 |
Voltage Rating | 5V dc |
Output Coding | BCD |
Terminal Type | Pin |