NIDEC COPAL ELECTRONICS GMBH SA-7000, 10 Position, BCD Rotary Switch, 100 mA, Gull Wing
- RS Stock No.:
- 244-4201
- Mfr. Part No.:
- SA-7030TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
610 In stock for same day dispatch
Price Each (On a Reel of 500)
Kr. 19,147
(exc. VAT)
Kr. 23,934
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | Kr. 19,147 | Kr. 9 573,50 |
1000 - 1500 | Kr. 18,374 | Kr. 9 187,00 |
2000 + | Kr. 17,407 | Kr. 8 703,50 |
*price indicative
- RS Stock No.:
- 244-4201
- Mfr. Part No.:
- SA-7030TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS SA-7000 series SMD type rotary coded switch available in wide varieties with top or side setting, 10 or 16 positions, J-hook, gull wing or through hole pins to choose from.
RoHS compliant
Low profile of 3 mm
Easy to recognize
Low profile side setting type with support terminals is available
Low profile of 3 mm
Easy to recognize
Low profile side setting type with support terminals is available
Specifications
Attribute | Value |
---|---|
Series | SA-7000 |
Contact Current Rating | 100 mA |
Number of Switch Positions | 10 |
Voltage Rating | 5V dc |
Output Coding | BCD |
Terminal Type | Gull Wing |