NIDEC COPAL ELECTRONICS GMBH SC-2000, 10 Position, BCD Rotary Switch, 100 mA, Pin
- RS Stock No.:
- 244-4247
- Mfr. Part No.:
- SC-2011W
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Available to back order for despatch 19.07.2024
Price Each (In a Tray of 50)
Kr. 19,749
(exc. VAT)
Kr. 24,686
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | Kr. 19,749 | Kr. 987,45 |
100 - 200 | Kr. 18,852 | Kr. 942,60 |
250 + | Kr. 18,135 | Kr. 906,75 |
*price indicative
- RS Stock No.:
- 244-4247
- Mfr. Part No.:
- SC-2011W
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS SC-2000 series rotary coded switch has Low profile of 3.9 mm which makes it perfect for high density board mounting applications.
RoHS compliant
Fine click with metallic spring
Gold plated contact provides excellent reliability
Cross and minus slot are available
Fine click with metallic spring
Gold plated contact provides excellent reliability
Cross and minus slot are available
Specifications
Attribute | Value |
---|---|
Series | SC-2000 |
Contact Current Rating | 100 mA |
Number of Switch Positions | 10 |
Voltage Rating | 5V dc |
Output Coding | BCD |
Terminal Type | Pin |