BACO L21KE Rotary Switch, Screw

Subtotal (1 unit)*

Kr. 299,81

(exc. VAT)

Kr. 374,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 299,81

*price indicative

RS Stock No.:
288-4701
Distrelec Article No.:
135-12-416
Mfr. Part No.:
L21KE03E
Brand:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Series

L21KE

Product Type

Rotary Switch

Maximum Operating Temperature

85°C

Terminal Type

Screw

Standards/Approvals

No

COO (Country of Origin):
FR
The Baco Rotary Switch features a 90° indexing angle and a latching function, offering secure and stable operation. With screw terminals for easy connection, it provides reliable switching capabilities for industrial and electrical applications.

RoHS compliant

Related links