DeWALT 1 piece Router Bit Set

Subtotal (1 unit)*

Kr. 254,50

(exc. VAT)

Kr. 318,12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 254,50

*price indicative

RS Stock No.:
173-042
Mfr. Part No.:
DT90011-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Number of Pieces

1

Product Type

Router Bit Set

Set Contents

Router Bit

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 22mm x 4mm TCT Straight Cutter Double Edged Wood Router Bit is a versatile tool suitable for grooving, rebating, long hole milling, drilling, and straight milling applications in laminate. With a total length of 52mm, cut diameter of 22mm, shank diameter of 8mm, and working length of 20mm, this router bit delivers precise and burr-free edges for a professional finish.

Double edged for precise and burr-free edges

Total length of 52mm for optimal reach and control

Cut diameter of 22mm for efficient cutting

Shank diameter of 8mm for compatibility with various routers

Working length of 20mm for flexibility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy