DeWALT 1 piece Router Bit Set
- RS Stock No.:
- 173-288
- Mfr. Part No.:
- DT90005-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 138,51
(exc. VAT)
Kr. 173,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 138,51 |
*price indicative
- RS Stock No.:
- 173-288
- Mfr. Part No.:
- DT90005-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Number of Pieces | 1 | |
| Product Type | Router Bit Set | |
| Set Contents | Router Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Number of Pieces 1 | ||
Product Type Router Bit Set | ||
Set Contents Router Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT 12mm x 4mm TCT Straight Cutter Double Edged is a versatile wood router bit designed for grooving, rebating, long hole milling, drilling, and straight milling applications in laminate. With a total length of 52mm, cut diameter of 12mm, shank diameter of 8mm, and working length of 20mm, this cutter ensures precise and burr-free edges for professional woodworking projects.
Double-edged design for precise cutting
Suitable for grooving, rebating, drilling, and long hole milling
Can be used for straight milling applications in laminate
Total length of 52mm for versatile use
Cut diameter of 12mm for accurate cutting
Shank diameter of 8mm for stability during operation
Working length of 20mm for efficient performance